- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 862128-2
862128-2
TE Connectivity / AMP Brand
LGH-1 MOLDED END KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1 MOLDED END KIT
Product Highlights:
- Lead Assembly Repair Kit
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 76.20 mm
- Barrel Depth = 22.35 mm
Search Keywords: 8621282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862128-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:20000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$274.03
50
$144.63
75
$99.46
100 +
$97.47
Click for Quote
Log in
to unlock special pricing