Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86182-8

MOD I POST LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD I POST LP
Product Highlights:
  • Machine Applied Post
  • Vertical Mount Angle
  • Packaging Method = Loose Piece
  • Termination (Solder) Post Length = 4.75 mm
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
Search Keywords: 861828
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 86182-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86182-8 RoHS compliant?
Yes, 86182-8 is RoHS compliant.
What is the lead time for 86182-8?
The standard lead time for 86182-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,442
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.08
50
$4.07
100
$4.06
250
$4.05
500
$2.49
750
$1.97
1,000 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!