- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 861753-4
861753-4
TE Connectivity / AMP Brand
RECEPTACLE ASS'Y
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASS'Y
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Product Style = Kit
- 20 kVDC Operating Voltage
- 1 Positions
Search Keywords: 8617534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:861753-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Kit
-
Dimension:73.15 x 12.7 mm
-
Operating Temperature:-15 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
75
$74.99
150
$39.58
225
$27.22
300 +
$26.67
Click for Quote
Log in
to unlock special pricing