- Home ›
- All Products›
- 861753-1
861753-1
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Product Style = Kit
- 20 kVDC Operating Voltage
- 1 Positions
Search Keywords: 8617531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:861753-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Packaging Method:Package
-
Shielded:No
-
Reverse Gender:No
-
Number of Positions:1
-
Connector System:Wire-to-Panel
-
Connector Product Type:Lead Assembly
-
Contact Protection:Without
-
Mating Alignment:With
-
Operating Voltage:20000 VDC
-
Positive Stop Ferrule:Without
-
Number of Signal Positions:1
-
Packaging Quantity:100
-
Contact Type:Pin
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Receptacle
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention Type:Threaded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$71.50
100
$37.85
150
$26.64
200 +
$26.11
Click for Quote
Log in
to unlock special pricing