- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 861611-1
TE Connectivity / AMP Brand
861611-1
RECEPTACLE
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Product Style = Kit
- 20 kVDC Operating Voltage
- Number of Positions = 1
- Shape = Circular
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 861611-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Kit |
| Dimension: | 31.75 x 22.23 mm |
| Operating Temperature: | -15 to 85 °C |