- Home ›
- All Products›
- 86148-4
86148-4
TE Connectivity / AMP Brand
26 MODIV HSG DR MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
26 MODIV HSG DR MRKD .100CL
Search Keywords: 861484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86148-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:26
-
Number of Rows:2
-
Contact Type:Socket
-
Housing Material:Thermoplastic
-
Contact Base Material:Beryllium Copper
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Packaging Method:Bag
-
Packaging Quantity:100
-
Operating Voltage:250 VAC
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Housing Entry Configuration:Both Ends Closed
-
Contact Current Rating (Max):3 A
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
125
$22.61
250
$11.97
375
$8.43
500 +
$8.26
Click for Quote
Log in
to unlock special pricing