- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 861258-1
TE Connectivity / AMP Brand
861258-1
LGH 4 FLG RECEPT MKD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
LGH 4 FLG RECEPT MKD
Product Highlights:
- Receptacle
- 50 kVDC Operating Voltage
- Barrel Depth = 36.58 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8612581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:861258-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 861258-1 RoHS compliant?
No, 861258-1 is not RoHS compliant.
What is the lead time for 861258-1?
The standard lead time for 861258-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
25
$1,345.38
50
$687.15
75
$467.75
100 +
$458.39
Click for Quote
Log in
to unlock special pricing