- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 861255-1
861255-1
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Receptacle
- 25 kVDC Operating Voltage
- Barrel Depth = 42.93 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8612551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:861255-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:25000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$272.29
3
$268.60
5
$266.83
10
$266.16
20 +
$263.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT