- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 861253-1
861253-1
TE Connectivity / AMP Brand
Power Barrel Connector - Jack - Female - Unshielded - 5/16"-32 Thread Size - 15000 VDC - Solder Eyelet(s) Termination - Free H ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Barrel Connector - Jack - Female - Unshielded - 5/16"-32 Thread Size - 15000 VDC - Solder Eyelet(s) Termination - Free Hanging (In-Line).
Product Highlights:
- Receptacle
- 15 kVDC Operating Voltage
- Barrel Depth = 22.61 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8612531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:861253-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:15000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
92
can ship 7/22/26
MOQ for out of Stock Qty:
10
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$171.69
5
$166.66
10
$165.83
20
$149.41
30
$148.67
40 +
$142.53
Click for Quote
Log in
to unlock special pricing