- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 8-61060-1
8-61060-1
TE Connectivity / AMP Brand
Quick Disconnect - Receptacle - FASTON 110 - 22 to 18 AWG (.26 to .96 mm²) Wire Size - Mating Tab Width 2.79 mm (.11 in) - Tra ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Receptacle - FASTON 110 - 22 to 18 AWG (.26 to .96 mm²) Wire Size - Mating Tab Width 2.79 mm (.11 in) - Transparent.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 2.79 x 0.51 mm
- Insulation Diameter = 2.54 [.100] Max. mm [in]
Search Keywords: 8610601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-61060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 50
On Order:
3,000
can ship 2/22/27
Stock lot only:
21
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$1.2221
50
$1.1110
250
$0.7350
500
$0.6330
750
$0.6180
1,500
$0.5900
2,250
$0.5540
3,000 +
$0.5360
Click for Quote
Log in
to unlock special pricing
Accessories