- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 8-60894-1
8-60894-1
TE Connectivity / AMP Brand
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 22 to 18 AWG - Clear Insulation - Crim ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 22 to 18 AWG - Clear Insulation - Crimp Termination.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 2.79 x 0.81 mm
- Insulation Diameter = 2.54 [.100] Max. mm [in]
Search Keywords: 8608941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-60894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,298
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.4512
300
$0.4103
1,000
$0.3945
2,500
$0.3834
5,000
$0.3591
7,500
$0.3582
10,000
$0.3546
15,000 +
$0.3537
Click for Quote
Log in
to unlock special pricing
Accessories