- Home ›
- All Products›
- 860267-5
860267-5
TE Connectivity / AMP Brand
LGH PLUG ASY HV 6 PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH PLUG ASY HV 6 PIN
Product Highlights:
- Plug
- Product Style = Kit
- 27 kVDC Operating Voltage
- Number of Positions = 6
- Shape = Circular
Search Keywords: 8602675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:860267-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Shielded:No
-
Packaging Method:Package
-
Connector Product Type:Lead Assembly
-
Connector & Housing Type:Plug
-
Sealable:No
-
Packaging Quantity:1
-
Contact Type:Pin
-
Panel Mount Feature Type:Retaining Ring
-
Connector System:Wire-to-Wire
-
Positive Stop Ferrule:Without
-
Operating Voltage:27000 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
65 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
3
$485.68
5
$358.66
8
$266.19
10 +
$260.87
Click for Quote
Log in
to unlock special pricing