Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86016-5

Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 15.0µin (0.38µm) Gold Contact Finish - Crimp Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination - Loose Piece.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 860165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 86016-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86016-5 RoHS compliant?
Yes, 86016-5 is RoHS compliant.
What is the lead time for 86016-5?
The standard lead time for 86016-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,134
Ships today, if you order in
Minimum Order Quantity:
500
5 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3769
1,000
$0.3691
3,000
$0.3567
5,000
$0.3510
8,000
$0.3456
10,000
$0.3431
15,000 +
$0.3386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!