- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86016-3
86016-3
TE Connectivity / AMP Brand
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Beryllium Copper Contact with 78.0µin (1.98µm) Tin Finish - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Beryllium Copper Contact with 78.0µin (1.98µm) Tin Finish - Crimp Termination - Loose Piece.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 860163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86016-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Bright Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,893
Ships today, if you order in
Minimum Order Quantity:
100
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.2866
500
$0.2564
1,000
$0.2557
3,000
$0.2452
5,000
$0.2402
8,000
$0.2396
15,000
$0.2372
25,000 +
$0.2357
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT