Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86015-2

Socket Contact - AMPMODU Mod IV Series - 26 to 30 AWG - Beryllium Copper Contact with 30.0µin (0.76µm) Gold Finish - Crimp Ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 26 to 30 AWG - Beryllium Copper Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.22 mm
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 860152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    86015-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86015-2 RoHS compliant?
Yes, 86015-2 is RoHS compliant.
What is the lead time for 86015-2?
The standard lead time for 86015-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,825
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.219
250
$1.005
500
$0.985
1,000
$0.834
3,000
$0.800
5,000
$0.787
8,000
$0.785
10,000 +
$0.774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!