Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86015-1

MOD IV RECP LP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MOD IV RECP LP
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.22 mm
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 860151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    86015-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    26-30 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86015-1 RoHS compliant?
Yes, 86015-1 is RoHS compliant.
What is the lead time for 86015-1?
The standard lead time for 86015-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,041
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
26 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.81
250
$1.80
500
$1.36
750
$1.28
1,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!