Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

85969-9

Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Beryllium Copper Contact with 78.0µin (1.98µm) Tin Finish - Crimp Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Beryllium Copper Contact with 78.0µin (1.98µm) Tin Finish - Crimp Termination - Strip Form.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 859699
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 85969-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Beryllium Copper
Contact Plating: Bright Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85969-9 RoHS compliant?
Yes, 85969-9 is RoHS compliant.
What is the lead time for 85969-9?
The standard lead time for 85969-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,845
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15625
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.6177
5,000
$0.6161
7,500
$0.6146
10,000
$0.6131
15,625
$0.6115
31,250
$0.3123
46,875
$0.2126
62,500 +
$0.2084
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!