Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

85969-8

Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 30.0µin (0.76µm) Gold Contact Finish - Crimp Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination - Reel.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 859698
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    85969-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85969-8 RoHS compliant?
Yes, 85969-8 is RoHS compliant.
What is the lead time for 85969-8?
The standard lead time for 85969-8 is approximately 79 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
On Order:
62,500   can ship 5/19/27
Minimum Order Quantity:
1000
79 Weeks can ship 3/6/28
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3599
2,500
$0.3528
5,000
$0.3494
7,500
$0.3459
12,500
$0.3424
25,000
$0.3348
50,000 +
$0.3251
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!