help desk software
Image is representational - see mfr. specs

Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Beryllium Copper Contact with 15.0µin (0.38µm) Gold Finish - Crimp Ter ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Beryllium Copper Contact with 15.0µin (0.38µm) Gold Finish - Crimp Termination - Strip Form.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 859696
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    85969-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,002
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
12500
37 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2901
2,500
$0.2845
5,000
$0.2817
7,500
$0.2788
12,500
$0.2761
25,000
$0.2747
37,500
$0.2733
50,000 +
$0.2720
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments