- Home ›
- All Products›
- 859528-1
859528-1
TE Connectivity / AMP Brand
FLANGED RECEPT, 3 CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FLANGED RECEPT, 3 CONTACT
Product Highlights:
- Receptacle
- Product Style = Kit
- 27 kVDC Operating Voltage
- Number of Positions = 3
- Shape = Circular
Search Keywords: 8595281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:859528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:27000 VDC
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Panel Mount Feature Type:Flange
-
Contact Protection:Without
-
Sealable:No
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:1
-
Shielded:No
-
Packaging Method:Package
-
Connector Product Type:Lead Assembly
-
Mating Alignment:With
-
Positive Stop Ferrule:Without
-
Connector System:Wire-to-Panel
-
Number of Positions:3
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$333.94
50
$176.24
75
$121.21
100 +
$118.78
Click for Quote
Log in
to unlock special pricing