- Home ›
- All Products›
- 859526-6
859526-6
TE Connectivity / AMP Brand
4 CAV. FLANGED RECEPT. KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 CAV. FLANGED RECEPT. KIT
Product Highlights:
- Receptacle
- Product Style = Kit
- 27 kVDC Operating Voltage
- Number of Positions = 4
- Shape = Circular
Search Keywords: 8595266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:859526-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Packaging Quantity:1
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Positive Stop Ferrule:Without
-
Connector System:Wire-to-Panel
-
Number of Positions:4
-
Mating Retention Type:Threaded
-
Contact Protection:Without
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Lead Assembly
-
Operating Voltage:27000 VDC
-
Panel Mount Feature Type:Flange
-
Packaging Method:Package
-
Shielded:No
-
Number of Signal Positions:4
-
Sealable:No
-
Assembly Length:1.75 in, 44.45 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
8
$280.88
15
$158.62
23
$109.19
30 +
$107.01
Click for Quote
Log in
to unlock special pricing