- Home ›
- All Products›
- 859474-5
859474-5
TE Connectivity / AMP Brand
LGH-1 MLD END LEAD ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1 MLD END LEAD ASSY
Product Highlights:
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 1,066.80 mm
- Barrel Depth = 22.35 mm
Search Keywords: 8594745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:859474-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Wire Size:16 AWG
-
Connector Product Type:Lead Assembly
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Packaging Quantity:20
-
Positive Stop Ferrule:Without
-
Operating Voltage:20000 VDC
-
Packaging Method:Package
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:42.031 in, 1066.8 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$844.92
20
$445.93
30
$306.67
40 +
$300.54
Click for Quote
Log in
to unlock special pricing