- Home ›
- All Products›
- 859474-4
859474-4
TE Connectivity / AMP Brand
LGH-1 MLD END LEAD ASY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1 MLD END LEAD ASY
Search Keywords: 8594744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:859474-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Voltage:20000 VDC
-
Wire Size:16 AWG
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Lead Assembly
-
Contact Type:Socket
-
Sealable:No
-
Shielded:No
-
Positive Stop Ferrule:Without
-
Packaging Quantity:20
-
Packaging Method:Package
-
Assembly Length:40 in, 1016 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
15
$822.42
30
$420.05
45
$285.93
60 +
$280.21
Click for Quote
Log in
to unlock special pricing