- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 85931-6
85931-6
TE Connectivity / AMP Brand
MODII POST LP 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MODII POST LP 30 AU
Product Highlights:
- Contact Type = Square Post
- Length = 11.25 mm
- Phosphor Bronze Contact Material
- Gold (15) over Nickel Contact Mating Area Plating Material
- Packaging Method = Loose Piece
Search Keywords: 859316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85931-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,696
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
17 Weeks
can ship
10/5/26