- Home ›
- All Products›
- 85923-6
85923-6
TE Connectivity / AMP Brand
06 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
06 MODI HDR SRST .156CL
Search Keywords: 859236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85923-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
PCB Connector Assembly Type:PCB Mount Header
-
Approved Standards:CSA LR16455 , UL E28476
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Resistance:12 mΩ
-
Packaging Quantity:128
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Length:.75 in, 19.05 mm
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):5 A
-
Contact Type:Pin
-
Mating Alignment:With
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Rectangular Termination Post & Tail Width:.035 in, .89 mm
-
Housing Material:Nylon
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.07 in, 1.79 mm
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Termination Post & Tail Thickness:.031 in, .79 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Mating Tab Width:.063 in, 1.6 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Number of Positions:6
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Board-to-Board Configuration:Parallel
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Connector System:Board-to-Board , Wire-to-Board
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Packaging Type:Carton
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Dielectric Withstanding Voltage (Max):1200 VACrms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64
66 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
64
$10.92
128
$6.72
192
$5.32
256 +
$5.21
Click for Quote
Log in
to unlock special pricing