- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 85920-1
85920-1
TE Connectivity / AMP Brand
5 POSN MOD II BUSHING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5 POSN MOD II BUSHING
Product Highlights:
- Bushing Insulator
- Number of Positions = 5
- 2.54 mm Centerline, Matrix
- Nylon Housing Material
Search Keywords: 859201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bushing Insulator
-
Dimension:12.31 x 2.41 x 4.74 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,590
can ship
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$3.62
250
$2.72
375
$2.54
500 +
$2.49
Click for Quote
Log in
to unlock special pricing