- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 859111-1
859111-1
TE Connectivity / AMP Brand
PIN & BUSHING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PIN & BUSHING
Product Highlights:
- Receptacle
- 15 kVDC Operating Voltage
- Without Positive Stop Ferrule
- Not For Encapsulated Unit
- Feed-Through Type = Yes
Search Keywords: 8591111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:859111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:15000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$596.95
100
$304.89
150
$207.54
200 +
$203.39
Click for Quote
Log in
to unlock special pricing