Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

85891-3

MODII POST LP 15 AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MODII POST LP 15 AU
Product Highlights:
  • Contact Type = Square Post
  • Length = 21.03 mm
  • Phosphor Bronze Contact Base Material
  • Gold (15) over Nickel Contact Mating Area Plating Material
  • Packaging Method = Loose Piece
Search Keywords: 858913
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 85891-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Solder Terminal
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85891-3 RoHS compliant?
Yes, 85891-3 is RoHS compliant.
What is the lead time for 85891-3?
The standard lead time for 85891-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,285
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!