- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 858857-1
858857-1
TE Connectivity / AMP Brand
LGH-1/2L FLANGED RECEPT.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1/2L FLANGED RECEPT.
Product Highlights:
- Receptacle
- 15 kVDC Operating Voltage
- Barrel Depth = 22.61 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8588571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:858857-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$810.32
10
$428.99
15
$301.88
20 +
$295.85
Click for Quote
Log in
to unlock special pricing