- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 858827-4
858827-4
TE Connectivity / AMP Brand
Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: 8588274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:858827-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$203.797
200 +
$185.270
Click for Quote
Log in
to unlock special pricing