- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 85865-2
85865-2
TE Connectivity / AMP Brand
The 85865-2 is a MOD II series machine-applied contact from TE Connectivity.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 85865-2 is a MOD II series machine-applied contact from TE Connectivity.
Search Keywords: 858652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85865-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96,025
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$0.7531
50
$0.6688
100
$0.5042
1,000
$0.4522
1,250
$0.4477
2,500
$0.4432
3,750
$0.4387
5,000 +
$0.4343
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT