- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 85863-4
85863-4
TE Connectivity / AMP Brand
MOD II CONT. STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II CONT. STRIP
Search Keywords: 858634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85863-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
143 Weeks
can ship
2/1/29
Price (USD)
Qty
Unit Price
5,000
$1.3167
10,000
$0.6949
15,000
$0.4779
20,000 +
$0.4684
Click for Quote
Log in
to unlock special pricing