- Home ›
- All Products›
- 85861-2
85861-2
TE Connectivity / AMP Brand
MODII CONT STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MODII CONT STRIP
Search Keywords: 858612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85861-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Contact Type:Receptacle
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Reel
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Rectangular Termination Post & Tail Width:.03 in, .76 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Square Post Dimension:.025 in, .63 mm
-
Wire Size:26 – 18 AWG, .128 – .823 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
20,000
$0.423
40,000
$0.415
60,000 +
$0.406
Click for Quote
Log in
to unlock special pricing