- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85842-9
85842-9
TE Connectivity / AMP Brand
MOD I INCR POST PLTD 30 SEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I INCR POST PLTD 30 SEL
Search Keywords: 858429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85842-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
40000 -
Product Type:Contact
-
Contact Base Material:Brass
-
Termination Post Length:.25 in, 6.35 mm
-
Contact Current Rating (Max):5 A
-
Mating Post Length:.6877 in, 17.47 mm
-
Packaging Method:Reel
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Vertical
-
Contact Resistance:12 mΩ
-
Operating Temperature Range:-65 – 105 °C
-
Termination End Plating Material:Gold Flash over Nickel
-
Dielectric Withstanding Voltage:1200 VAC
-
Contact Type:Post
-
Contact Mating Area Plating Thickness:30 µin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
220000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
220,000
$1.494
440,000
$0.763
660,000
$0.519
880,000 +
$0.509
Click for Quote
Log in
to unlock special pricing