- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 85829-8
85829-8
TE Connectivity / AMP Brand
08 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
08 MODI HDR SRST .156CL
Product Highlights:
- Header
- Vertical Mount Angle
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Keyed
- Number of Positions = 8
Search Keywords: 858298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85829-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
129 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
323
46 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
323
$12.71
645
$6.74
968
$4.74
1,290 +
$4.64
Click for Quote
Log in
to unlock special pricing