- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 85829-4
TE Connectivity / AMP Brand
85829-4
04 MODI HDR SRST .156CL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
04 MODI HDR SRST .156CL
Product Highlights:
- Header
- Vertical Mount Angle
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Keyed
- Number of Positions = 4
Search Keywords: 858294
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 85829-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
252 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 4 |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 85829-4 RoHS compliant?
Yes, 85829-4 is RoHS compliant.
What is the lead time for 85829-4?
The standard lead time for 85829-4 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
630
46 Weeks
can ship
9/29/27
Price (USD)
Qty
Unit Price
630
$6.49
1,260
$3.43
1,890
$2.42
2,520 +
$2.37
Click for Quote
Log in
to unlock special pricing