Image is representational - see mfr. specs

01 MODI HDR SRST .156CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
01 MODI HDR SRST .156CL
Search Keywords: 858291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    85829-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • PCB Mount Retention:
    Without
  • Housing Material:
    Thermoplastic
  • PCB Contact Termination Area Plating Material Thickness:
    50 µin
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment Type:
    Keyed
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Resistance:
    12 mΩ
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    1
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material:
    Gold
  • Contact Base Material:
    Brass
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    1
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Thickness (Recommended):
    .07 in, 1.79 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Quantity:
    500
  • Mating Alignment:
    With
  • Approved Standards:
    CSA LR16455 , UL E28476
  • Contact Type:
    Pin
  • Contact Current Rating (Max):
    3 A
  • Connector Mounting Type:
    Board Mount
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Length:
    .405 in, 10.29 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Connector System:
    Board-to-Board , Wire-to-Board
  • Mating Tab Thickness:
    .031 in, .79 mm
  • Circuit Application:
    Signal
  • Dielectric Withstanding Voltage (Max):
    1200 VACrms
  • Rectangular Termination Post & Tail Width:
    .035 in, .89 mm
  • Rectangular Termination Post & Tail Thickness:
    .031 in, .79 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Mating Tab Width:
    .063 in, 1.6 mm
  • Packaging Type:
    Carton
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$3.67
2,500
$1.94
3,750
$1.33
5,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!