Image is representational - see mfr. specs

PRE-INS SEALED .25 TAB 16-14

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PRE-INS SEALED .25 TAB 16-14
Product Highlights:
  • Terminal
  • Terminal Type = Tab
  • Tab Type = Wire Crimp
  • Fully Insulated
  • Tab Fit = 6.35 x 0.81 mm
Search Keywords: 8558883
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-55888-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quick Disconnect Terminal
  • Gender:
    Tab
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order Quantity:
40
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.70
200
$1.66
400
$1.64
500 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!