- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-55866-2
8-55866-2
TE Connectivity / AMP Brand
22-18 PRE-INSUL SEALED TERM SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
22-18 PRE-INSUL SEALED TERM SP
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 8558662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-55866-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Spade Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3.5 mm
-
Wire Size:12-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
1
$1.298
55
$1.180
300
$1.150
550
$1.140
1,000 +
$1.090
Click for Quote
Log in
to unlock special pricing