Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-55857-3

12-10 PRE-INSUL SEALED TERM R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12-10 PRE-INSUL SEALED TERM R
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 8558573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-55857-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Ring Tongue Terminal
Stud Size: 4.82 mm
Wire Size: 12-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-55857-3 RoHS compliant?
Yes, 8-55857-3 is RoHS compliant.
What is the lead time for 8-55857-3?
The standard lead time for 8-55857-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.70
50
$3.69
125
$3.68
250
$2.76
375
$2.57
500 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!