Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-55856-3

Ring Tongue Terminal - 12 to 10 AWG - M4 / #8 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Pla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 12 to 10 AWG - M4 / #8 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 8558563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-55856-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-55856-3 RoHS compliant?
Yes, 8-55856-3 is RoHS compliant.
What is the lead time for 8-55856-3?
The standard lead time for 8-55856-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately You may purchase all in-stock quantity of 111
Stock lot only:
111
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
25
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.729
250
$3.390
375
$2.680
500 +
$2.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!