Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-55852-2

Ring Terminal Connector - 10 Stud - 0.032"(0.81mm) Thickness - 0.310"(7.87mm) Width - 14-16 AWG - Insulated W/ Heat Shrink - C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 10 Stud - 0.032"(0.81mm) Thickness - 0.310"(7.87mm) Width - 14-16 AWG - Insulated W/ Heat Shrink - Crimp Termination - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 8558522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-55852-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-55852-2 RoHS compliant?
Yes, 8-55852-2 is RoHS compliant.
What is the lead time for 8-55852-2?
The standard lead time for 8-55852-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,201
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.30
100
$2.25
250
$2.19
500
$2.14
1,000
$2.10
2,500
$2.04
5,000 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!