- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-55851-2
TE Connectivity / AMP Brand
8-55851-2
16-14 PRE-INSUL SEALED TERM R
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
16-14 PRE-INSUL SEALED TERM R
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 8558512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-55851-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 8-55851-2 RoHS compliant?
Yes, 8-55851-2 is RoHS compliant.
What is the lead time for 8-55851-2?
The standard lead time for 8-55851-2 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
65
$4.37
100
$4.36
250
$4.35
500
$2.67
750
$2.12
1,000 +
$2.08
Click for Quote
Log in
to unlock special pricing