- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-55850-2
8-55850-2
TE Connectivity / AMP Brand
Ring Tongue Terminal - 16 to 14 AWG - #6 / M3.5 Stud Size - 3.51 mm (.138 in) Stud Diameter - Closed Barrel - Straight - Tin P ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 16 to 14 AWG - #6 / M3.5 Stud Size - 3.51 mm (.138 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blue.
Search Keywords: 8558502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-55850-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$4.37
500
$2.69
750
$2.13
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing