- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-55847-2
8-55847-2
TE Connectivity / AMP Brand
22-18 PRE-INSUL SEALED TERM R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22-18 PRE-INSUL SEALED TERM R
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 8558472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-55847-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.50
100
$2.38
250
$2.15
500
$2.04
750
$2.03
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing