- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 85493-4
TE Connectivity / AMP Brand
85493-4
MOD I RECP LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Standard Applied Pressure
- Horizontal Mount Angle
- Packaging Method = Loose Piece
- Termination Post Length = 3.68 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 85493-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Solder |