- Home ›
- All Products›
- 85487-3
85487-3
TE Connectivity / AMP Brand
MOD I RECP STMPD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP STMPD
Search Keywords: 854873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85487-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Circuit Application:Signal
-
Mating Entry Location:Side
-
Contact Type:Socket
-
Packaging Quantity:5000
-
Contact Orientation:Horizontal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):5 A
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Reel
-
Applied Pressure:Standard
-
Contact Resistance:12 mΩ
-
Wire Insulation Support:Without
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Printed Circuit Board Hole Shape:Round
-
Insulation Resistance:5000 MΩ
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Thickness (Recommended):.055 – .103 in, 1.4 – 2.62 mm
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
PCB Contact Termination Area Plating Material Thickness:79 µin, 2.0066 µm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Contact Mating Area Plating Material Thickness:79 µin, 2.0066 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,250
$0.7843
2,500
$0.4827
3,750
$0.3821
5,000 +
$0.3745
Click for Quote
Log in
to unlock special pricing