- Home ›
- All Products›
- 8-5353159-0
8-5353159-0
TE Connectivity / AMP Brand
ON TAPING (EMBOSS) 0.5MM PITCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ON TAPING (EMBOSS) 0.5MM PITCH
Search Keywords: 853531590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-5353159-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Current Rating (Max):.3 A
-
Stack Height:.059 in, 1.5 mm
-
Housing Temperature Rating:High
-
Assembly Process Feature:Pick and Place Cover
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Contact Layout:Inline
-
Sealable:No
-
Stackable:Yes
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:High heat-resisted resin
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Thickness:2 µin, .05 µm
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment Type:None
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Insulation Resistance:2 MΩ
-
Number of Positions:80
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
PCB Mount Retention Type:None
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material:Gold
-
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:1500
-
Contact Type:Socket
-
Centerline (Pitch):.02 in, .5 mm
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$23.14
1,500
$11.82
2,250
$8.04
3,000 +
$7.88
Click for Quote
Log in
to unlock special pricing