- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-53424-2
8-53424-2
TE Connectivity / AMP Brand
TERMINAL,PIDG PVF2 R 12-10 8
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG PVF2 R 12-10 8
Product Highlights:
- Terminal
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Range = 5180 - 13100 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 5.84 mm
Search Keywords: 8534242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-53424-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.