Available Replacements
Non-RoHS Equivalent
3-534206-0 3-534206-0 TE Connectivity / AMP Brand
3-534206-0

TE Connectivity / AMP Brand

In Stock: 75

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-534206-0

60 MODII VRT DR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
60 MODII VRT DR CE 100/115
Search Keywords: 85342060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-534206-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 60
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-534206-0 RoHS compliant?
Yes, 8-534206-0 is RoHS compliant.
What is the lead time for 8-534206-0?
The standard lead time for 8-534206-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
Order Increment:
7
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
105
$47.07
210
$24.84
315
$17.08
420 +
$16.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!